Part Details for ALS40B104DF010 by KEMET Corporation
Overview of ALS40B104DF010 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40B104DF010
ALS40B104DF010 CAD Models
ALS40B104DF010 Part Data Attributes
|
ALS40B104DF010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40B104DF010
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 3 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 14500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40B104DF010
This table gives cross-reference parts and alternative options found for ALS40B104DF010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40B104DF010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41C104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS41C104DF010 |
ALS41B104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS41B104DF010 |
ALS41G104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS41G104DF010 |
ALS40J104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS40J104DF010 |
ALS41F104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS41F104DF010 |
PEH169EK6100MB2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40B104DF010 vs PEH169EK6100MB2 |
ALS40A104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS40A104DF010 |
ALS41A104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS41A104DF010 |
ALS40F104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS40F104DF010 |
ALS40R104DF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | KEMET Corporation | ALS40B104DF010 vs ALS40R104DF010 |