Datasheets
ALS37H333K2C025 by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN

Part Details for ALS37H333K2C025 by KEMET Corporation

Overview of ALS37H333K2C025 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ALS37H333K2C025

ALS37H333K2C025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALS37H333K2C025 Part Data Attributes

ALS37H333K2C025 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS37H333K2C025 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.55
Capacitance 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm
Dielectric Material ALUMINUM (WET)
ESR 27 mΩ
Leakage Current 4.95 mA
Length 53.975 mm
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 25 V
Reference Standard IEC60384-4
Ripple Current 10600 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for ALS37H333K2C025

This table gives cross-reference parts and alternative options found for ALS37H333K2C025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS37H333K2C025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS35H333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS35H333K2C025
ALS36H333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALS37H333K2C025 vs ALS36H333K2C025
ALS37A333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN KEMET Corporation ALS37H333K2C025 vs ALS37A333K2C025
ALS37M333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN KEMET Corporation ALS37H333K2C025 vs ALS37M333K2C025
ALS36A333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALS37H333K2C025 vs ALS36A333K2C025
ALS34R333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS34R333K2C025
ALS35A333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS35A333K2C025
ALS34A333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS34A333K2C025
ALS34M333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS34M333K2C025
ALS37R333K2C025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37H333K2C025 vs ALS37R333K2C025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS37H333K2C025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS37H333K2C025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS37H333K2C025 would you like to use for your alert(s)?
  • Please alert me when ALS37H333K2C025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS37H333K2C025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS37H333K2C025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS37H333K2C025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS37H333K2C025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS37H333K2C025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: