ALS37E333L4C075
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of ALS37E333L4C075 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ALS37E333L4C075 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS37E333L4C075 by KEMET Corporation

ALS37E333L4C075
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
11 mΩ
Leakage Current
6 mA
Length
104.775 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
75 V
Reference Standard
IEC60384-4
Ripple Current
21600 mA
Surface Mount
NO
Terminal Pitch
6 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS37E333L4C075
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALS37E333L4C075

This table gives cross-reference parts and alternative options found for ALS37E333L4C075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS37E333L4C075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS35E333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37E333L4C075 vs ALS35E333L4C075
ALS37C333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37E333L4C075 vs ALS37C333L4C075
ALS35M333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37E333L4C075 vs ALS35M333L4C075
ALS35C333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37E333L4C075 vs ALS35C333L4C075
3186FE333S075AXT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, Cornell Dubilier Electronics Inc ALS37E333L4C075 vs 3186FE333S075AXT1
3186FE333S075ANS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, Cornell Dubilier Electronics Inc ALS37E333L4C075 vs 3186FE333S075ANS1
ALS34E333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS37E333L4C075 vs ALS34E333L4C075
3186FE333S075AXR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, Cornell Dubilier Electronics Inc ALS37E333L4C075 vs 3186FE333S075AXR1
ALS37A333L4C075 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN KEMET Corporation ALS37E333L4C075 vs ALS37A333L4C075
3186FE333S075KXR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, Cornell Dubilier Electronics Inc ALS37E333L4C075 vs 3186FE333S075KXR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS37E333L4C075 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS37E333L4C075 by KEMET Corporation

  • Please alert me when ALS37E333L4C075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS37E333L4C075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS37E333L4C075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS37E333L4C075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS37E333L4C075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS37E333L4C075 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: