Part Details for ALS36J333L4C075 by KEMET Corporation
Overview of ALS36J333L4C075 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS36J333L4C075
ALS36J333L4C075 CAD Models
ALS36J333L4C075 Part Data Attributes
|
ALS36J333L4C075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36J333L4C075
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 14.85 mA | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 21600 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.575 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36J333L4C075
This table gives cross-reference parts and alternative options found for ALS36J333L4C075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36J333L4C075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS35E333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J333L4C075 vs ALS35E333L4C075 |
ALS37C333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J333L4C075 vs ALS37C333L4C075 |
ALS35M333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J333L4C075 vs ALS35M333L4C075 |
ALS35C333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J333L4C075 vs ALS35C333L4C075 |
3186FE333S075AXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ALS36J333L4C075 vs 3186FE333S075AXT1 |
3186FE333S075ANS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ALS36J333L4C075 vs 3186FE333S075ANS1 |
ALS34E333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J333L4C075 vs ALS34E333L4C075 |
3186FE333S075AXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ALS36J333L4C075 vs 3186FE333S075AXR1 |
ALS37A333L4C075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 30% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN | KEMET Corporation | ALS36J333L4C075 vs ALS37A333L4C075 |
3186FE333S075KXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 30% +Tol, 10% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ALS36J333L4C075 vs 3186FE333S075KXR1 |