Part Details for ALS35R472K4L200 by KEMET Corporation
Overview of ALS35R472K4L200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS35R472K4L200
ALS35R472K4L200 CAD Models
ALS35R472K4L200 Part Data Attributes
|
ALS35R472K4L200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS35R472K4L200
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 5.64 mA | |
Length | 117.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 11300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS35R472K4L200
This table gives cross-reference parts and alternative options found for ALS35R472K4L200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS35R472K4L200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS34R472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS34R472K4L200 |
ALS37R472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS37R472K4L200 |
ALS36M472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | KEMET Corporation | ALS35R472K4L200 vs ALS36M472K4L200 |
ALS36R472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS36R472K4L200 |
ALS36H472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | KEMET Corporation | ALS35R472K4L200 vs ALS36H472K4L200 |
ALS35M472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS35M472K4L200 |
ALS34A472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS34A472K4L200 |
ALS37H472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS35R472K4L200 vs ALS37H472K4L200 |
ALS34M472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35R472K4L200 vs ALS34M472K4L200 |
ALS36A472K4L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | KEMET Corporation | ALS35R472K4L200 vs ALS36A472K4L200 |