Part Details for ALS35J682N6L450 by KEMET Corporation
Overview of ALS35J682N6L450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS35J682N6L450
ALS35J682N6L450 CAD Models
ALS35J682N6L450 Part Data Attributes
|
ALS35J682N6L450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS35J682N6L450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 6 mA | |
Length | 168.3 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 22500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS35J682N6L450
This table gives cross-reference parts and alternative options found for ALS35J682N6L450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS35J682N6L450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS37E682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS37E682N6L450 |
ALS34J682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS34J682N6L450 |
ALS37R682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS37R682N6L450 |
ALS36J682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS36J682N6L450 |
ALS36A682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN | KEMET Corporation | ALS35J682N6L450 vs ALS36A682N6L450 |
ALS36M682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN | KEMET Corporation | ALS35J682N6L450 vs ALS36M682N6L450 |
ALS37C682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS37C682N6L450 |
ALS34G682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS34G682N6L450 |
ALS34M682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS34M682N6L450 |
ALS35H682N6L450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35J682N6L450 vs ALS35H682N6L450 |