Part Details for ALS35E332N4C450 by KEMET Corporation
Overview of ALS35E332N4C450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS35E332N4C450
ALS35E332N4C450 CAD Models
ALS35E332N4C450 Part Data Attributes
|
ALS35E332N4C450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS35E332N4C450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 6 mA | |
Length | 104.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS35E332N4C450
This table gives cross-reference parts and alternative options found for ALS35E332N4C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS35E332N4C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS34G332N4C450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35E332N4C450 vs ALS34G332N4C450 |
ALS34M332N4C450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35E332N4C450 vs ALS34M332N4C450 |
3186GE332S450DNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450DNA1 |
3186GE332S450JXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450JXT1 |
3186GE332S450JNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450JNR1 |
3186GE332S450AXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450AXR1 |
3186GE332S450DNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450DNT1 |
ALS37J332N4C450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35E332N4C450 vs ALS37J332N4C450 |
3186GE332S450KNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 30% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALS35E332N4C450 vs 3186GE332S450KNT1 |
ALS35C332N4C450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS35E332N4C450 vs ALS35C332N4C450 |