Part Details for ALS31J472RH400 by KEMET Corporation
Overview of ALS31J472RH400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31J472RH400
ALS31J472RH400 CAD Models
ALS31J472RH400 Part Data Attributes
|
ALS31J472RH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31J472RH400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 11.28 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31J472RH400
This table gives cross-reference parts and alternative options found for ALS31J472RH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31J472RH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31C472RH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS31C472RH400 |
ALS30F472NF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS30F472NF400 |
ALS30F472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS30F472NP400 |
ALS30G472RH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS30G472RH400 |
E36F401CPN472MDE3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | Chemi-Con | ALS31J472RH400 vs E36F401CPN472MDE3M |
ALS31G472RH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS31G472RH400 |
E36L401CPN472MED0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Chemi-Con | ALS31J472RH400 vs E36L401CPN472MED0M |
E36L401CPN472MFA5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Chemi-Con | ALS31J472RH400 vs E36L401CPN472MFA5M |
ALS31F472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS31F472NP400 |
ALS30J472RH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN | KEMET Corporation | ALS31J472RH400 vs ALS30J472RH400 |