Part Details for ALS31F222MF400 by KEMET Corporation
Overview of ALS31F222MF400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31F222MF400
ALS31F222MF400 CAD Models
ALS31F222MF400 Part Data Attributes
|
ALS31F222MF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31F222MF400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Leakage Current | 5.28 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31F222MF400
This table gives cross-reference parts and alternative options found for ALS31F222MF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31F222MF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E36F401HPN222MCA5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | Chemi-Con | ALS31F222MF400 vs E36F401HPN222MCA5M |
ALS31B222RD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS31B222RD400 |
ALS30G222MF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS30G222MF400 |
ALS30F222RD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS30F222RD400 |
B43457B9228M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | TDK Corporation | ALS31F222MF400 vs B43457B9228M003 |
ALS31G222RD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS31G222RD400 |
ALS30B222KF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS30B222KF400 |
ALS31J222MF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31F222MF400 vs ALS31J222MF400 |
B43458-A9228-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, RADIAL LEADED | TDK Corporation | ALS31F222MF400 vs B43458-A9228-M |
E36F401HPN222MCD0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | Chemi-Con | ALS31F222MF400 vs E36F401HPN222MCD0M |