Part Details for ALS31F152DF200 by Aerovox Corporation
Overview of ALS31F152DF200 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31F152DF200
ALS31F152DF200 CAD Models
ALS31F152DF200 Part Data Attributes
|
ALS31F152DF200
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31F152DF200
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Leakage Current | 1.8 mA | |
Manufacturer Series | ALS31 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 9100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31F152DF200
This table gives cross-reference parts and alternative options found for ALS31F152DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31F152DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31B152DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31F152DF200 vs ALS31B152DF200 |
ALS31A152DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31F152DF200 vs ALS31A152DF200 |
3186BC152M200AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31F152DF200 vs 3186BC152M200AJA |
ALS31G152DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31F152DF200 vs ALS31G152DF200 |
CEPSX2D152M3590TG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT | Samsung Semiconductor | ALS31F152DF200 vs CEPSX2D152M3590TG |
3186BC152M200AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31F152DF200 vs 3186BC152M200AXA |
3186BC152M200BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31F152DF200 vs 3186BC152M200BJA1 |
3186BC152M200APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31F152DF200 vs 3186BC152M200APA |
3186BC152M200BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31F152DF200 vs 3186BC152M200BXA |
EEGAA2D152CEE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS31F152DF200 vs EEGAA2D152CEE |