Part Details for ALS31A682NT400 by Aerovox Corporation
Overview of ALS31A682NT400 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31A682NT400
ALS31A682NT400 CAD Models
ALS31A682NT400 Part Data Attributes
|
ALS31A682NT400
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A682NT400
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 16.32 mA | |
Manufacturer Series | ALS31 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 40700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31A682NT400
This table gives cross-reference parts and alternative options found for ALS31A682NT400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31A682NT400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U36D400LG682M76X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | Chemi-Con | ALS31A682NT400 vs U36D400LG682M76X143HP |
ALS31M682NP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31A682NT400 vs ALS31M682NP400 |
ALS31G682RP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31A682NT400 vs ALS31G682RP400 |
EPH688M400AY3XY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31A682NT400 vs EPH688M400AY3XY |
EPH688M400AY3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31A682NT400 vs EPH688M400AY3XU |
EEGAA2G682HNE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS31A682NT400 vs EEGAA2G682HNE |
ALS31G682NP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31A682NT400 vs ALS31G682NP400 |
HXA2G682Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS31A682NT400 vs HXA2G682Y |
ALS30F682NT400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31A682NT400 vs ALS30F682NT400 |
ALS31B682NP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31A682NT400 vs ALS31B682NP400 |