Part Details for ALS30R681ND600 by Aerovox Corporation
Overview of ALS30R681ND600 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS30R681ND600
ALS30R681ND600 CAD Models
ALS30R681ND600 Part Data Attributes
|
ALS30R681ND600
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30R681ND600
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 290 mΩ | |
Leakage Current | 2.448 mA | |
Manufacturer Series | ALS30 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS30R681ND600
This table gives cross-reference parts and alternative options found for ALS30R681ND600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30R681ND600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31R681ND600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31R681ND600 |
ALS31F681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31F681MF600 |
ALS30C681ND600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS30C681ND600 |
ALS31B681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31B681MF600 |
ALS30G681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS30G681MF600 |
ALS30G681ND600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS30G681ND600 |
ALS31A681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31A681MF600 |
ALS31J681ND600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31J681ND600 |
ALS31M681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31M681MF600 |
ALS31G681MF600 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30R681ND600 vs ALS31G681MF600 |