Part Details for ALS30J152ND415 by KEMET Corporation
Overview of ALS30J152ND415 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS30J152ND415
ALS30J152ND415 CAD Models
ALS30J152ND415 Part Data Attributes
|
ALS30J152ND415
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30J152ND415
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 96 mΩ | |
Leakage Current | 3.735 mA | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 415 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS30J152ND415
This table gives cross-reference parts and alternative options found for ALS30J152ND415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30J152ND415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31J152ND415 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30J152ND415 vs ALS31J152ND415 |
ALS31R152ND415 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30J152ND415 vs ALS31R152ND415 |
ALS31M152ND415 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30J152ND415 vs ALS31M152ND415 |
ALS30M152ND415 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30J152ND415 vs ALS30M152ND415 |