Part Details for ALS30C471DE400 by KEMET Corporation
Overview of ALS30C471DE400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS30C471DE400
ALS30C471DE400 CAD Models
ALS30C471DE400 Part Data Attributes
|
ALS30C471DE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30C471DE400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 267 mΩ | |
Leakage Current | 1.128 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS30C471DE400
This table gives cross-reference parts and alternative options found for ALS30C471DE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30C471DE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31M471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS31M471DE400 |
ALS30G471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS30G471DE400 |
EYE02CJ347X02 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, STUD MOUNT, ROHS COMPLIANT | Vishay Roederstein | ALS30C471DE400 vs EYE02CJ347X02 |
ALS31C471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS31C471DE400 |
ALS30B471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS30B471DE400 |
ALS31G471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS31G471DE400 |
ALS31B471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS31B471DE400 |
ALS30R471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS30R471DE400 |
ALS31J471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS31J471DE400 |
ALS30J471DE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN | KEMET Corporation | ALS30C471DE400 vs ALS30J471DE400 |