-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5311
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 22000 F, 20%, 40 V, 36 Mm, 0.011 Ohm Rohs Compliant: Yes |Kemet ALS30A223DE040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$13.0700 / $17.6700 | Buy Now |
DISTI #
399-ALS30A223DE040-ND
|
DigiKey | CAP ALUM 22000UF 20% 40V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
103 In Stock |
|
$11.3052 / $17.0000 | Buy Now |
DISTI #
80-ALS30A223DE040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40volts 22000uF 20% RoHS: Compliant | 10 |
|
$11.3000 / $16.9900 | Buy Now |
DISTI #
70343805
|
RS | Capacitor, Aluminum Electrolytic,0.022 F,20%,40 VDC, Screw Terminal,36x82mm | KEMET ALS30A223DE040 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $17.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$11.2300 | Buy Now |
DISTI #
ALS30A223DE040
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40volts 22000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.5200 / $12.1100 | Buy Now |
DISTI #
ALS30A223DE040
|
TME | Capacitor: electrolytic, 22mF, 40VDC, Ø36x82mm, Pitch: 12.8mm, ±20% Min Qty: 1 | 56 |
|
$19.3900 / $30.6400 | Buy Now |
DISTI #
ALS30A223DE040
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 40 V, � 20%, Screw (Alt: ALS30A223DE040) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A223DE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A223DE040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 5.28 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 12700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |