Part Details for ALS27A333KJ025 by Aerovox Corporation
Overview of ALS27A333KJ025 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS27A333KJ025
ALS27A333KJ025 CAD Models
ALS27A333KJ025 Part Data Attributes
|
ALS27A333KJ025
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS27A333KJ025
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 2.479 mA | |
Manufacturer Series | ALS27 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS27A333KJ025
This table gives cross-reference parts and alternative options found for ALS27A333KJ025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS27A333KJ025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3199BD333T025JNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025JNA1 |
3199BD333T025KRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025KRS1 |
3199BD333T025JJA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025JJA1 |
3199BD333T025JHS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025JHS1 |
3199BD333T025DXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025DXR1 |
3199BD333T025KNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025KNA1 |
3199BD333T025JPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025JPT1 |
3199BD333T025KHT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025KHT1 |
3199BD333T025JPS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025JPS1 |
3199BD333T025DJT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS27A333KJ025 vs 3199BD333T025DJT1 |