Part Details for ALS21A473NF040 by Aerovox Corporation
Overview of ALS21A473NF040 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS21A473NF040
ALS21A473NF040 CAD Models
ALS21A473NF040 Part Data Attributes
|
ALS21A473NF040
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS21A473NF040
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Leakage Current | 5.644 mA | |
Manufacturer Series | ALS21 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 24100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS21A473NF040
This table gives cross-reference parts and alternative options found for ALS21A473NF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS21A473NF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3199DE473T040DJA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040DJA1 |
3199DE473T040DNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040DNT1 |
3199DE473T040JJA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040JJA1 |
3199DE473T040JJT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040JJT1 |
3199DE473T040DPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040DPT1 |
3199DE473T040JHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040JHR1 |
3199DE473T040KNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040KNT1 |
3199DE473T040DXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040DXT1 |
3199DE473T040JXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040JXA1 |
3199DE473T040KNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A473NF040 vs 3199DE473T040KNR1 |