Part Details for ALS-250B by Eaton Corporation
Overview of ALS-250B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for ALS-250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-250B
|
Avnet Americas | ONE TIME FUSE-125V-TYPE A - Bulk (Alt: ALS-250B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$100.0428 / $107.6218 | Buy Now |
DISTI #
504-ALS-250B
|
Mouser Electronics | Specialty Fuses 125V 250A One Time RoHS: Compliant | 0 |
|
$107.1500 / $130.1100 | Order Now |
Part Details for ALS-250B
ALS-250B CAD Models
ALS-250B Part Data Attributes
|
ALS-250B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS-250B
Eaton Corporation
Electric Fuse,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 26.85 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 57.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 48 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |