Part Details for ALQ40G48 by Vertiv Inc
Overview of ALQ40G48 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ALQ40G48
ALQ40G48 CAD Models
ALQ40G48 Part Data Attributes
|
ALQ40G48
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ALQ40G48
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 144 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for ALQ40G48
This table gives cross-reference parts and alternative options found for ALQ40G48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ40G48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES40A48-2V5ENJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | ALQ40G48 vs LES40A48-2V5ENJ |
LES40A48-2V5E | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vertiv Inc | ALQ40G48 vs LES40A48-2V5E |
PKM4119DPINBLB | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | ALQ40G48 vs PKM4119DPINBLB |
LES40A48-2V5RA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vertiv Inc | ALQ40G48 vs LES40A48-2V5RA |
LES40A48-2V5ANJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | ALQ40G48 vs LES40A48-2V5ANJ |
ALQ40G48N | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | ALQ40G48 vs ALQ40G48N |
PKM4119DPIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Flex Ltd | ALQ40G48 vs PKM4119DPIPNBLA |
LES40A48-2V5EKJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | ALQ40G48 vs LES40A48-2V5EKJ |
PKM4119DPINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Flex Ltd | ALQ40G48 vs PKM4119DPINBMLB |
LES40A48-2V5 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vertiv Inc | ALQ40G48 vs LES40A48-2V5 |