-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALQ112 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5186
|
Newark | Relay, Spdt, 125Vac, 10A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Alq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$1.1600 | Buy Now |
DISTI #
255-3562-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
8175 In Stock |
|
$0.8655 / $1.3300 | Buy Now |
DISTI #
ALQ112
|
Avnet Americas | Electromechanical Relay SPDT 10(NO)/3(NC)A 12VDC 360Ohm Through Hole - Bulk (Alt: ALQ112) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk |
400 |
|
$1.3965 / $1.5217 | Buy Now |
DISTI #
769-ALQ112
|
Mouser Electronics | General Purpose Relays LQ Relay RoHS: Compliant | 432 |
|
$0.8000 / $1.3300 | Buy Now |
DISTI #
E02:0323_06571500
|
Arrow Electronics | Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2434 | Europe - 1684 |
|
$1.1839 / $1.4455 | Buy Now |
DISTI #
70617948
|
RS | RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components ALQ112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Future Electronics | ALQ Series SPDT 10 A 12 V PC Pin Through Hole Non Latching Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box |
300 Box |
|
$0.5950 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT RoHS: Compliant | Alternative Product Available |
|
$0.6860 / $1.6410 | Buy Now |
DISTI #
87799082
|
Verical | Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2434 | Americas - 1684 |
|
$1.9526 | Buy Now |
DISTI #
87356948
|
Verical | Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 808 |
|
$1.3059 / $1.4118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy