Part Details for ALP22A153CB025 by Aerovox Corporation
Overview of ALP22A153CB025 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP22A153CB025
ALP22A153CB025 CAD Models
ALP22A153CB025 Part Data Attributes
|
ALP22A153CB025
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A153CB025
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.25 mA | |
Manufacturer Series | ALP22 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALP22A153CB025
This table gives cross-reference parts and alternative options found for ALP22A153CB025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP22A153CB025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A153CD025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A153CB025 vs ALT22A153CD025 |
ALT22A153CD25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A153CB025 vs ALT22A153CD25 |
ALT22A153DF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A153CB025 vs ALT22A153DF25 |
ALT22A153DE025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A153CB025 vs ALT22A153DE025 |
LM1E159M2550LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount | Samwha Electronics | ALP22A153CB025 vs LM1E159M2550LC |
ALP22A153DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A153CB025 vs ALP22A153DF025 |
ALT22A153AB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A153CB025 vs ALT22A153AB25 |
ALP22A153BB025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A153CB025 vs ALP22A153BB025 |
ALT22A153CB025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A153CB025 vs ALT22A153CB025 |
ALT22A153DD25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A153CB025 vs ALT22A153DD25 |