Part Details for ALP22A103DF025 by Aerovox Corporation
Overview of ALP22A103DF025 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP22A103DF025
ALP22A103DF025 CAD Models
ALP22A103DF025 Part Data Attributes
|
ALP22A103DF025
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A103DF025
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Manufacturer Series | ALP22 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALP22A103DF025
This table gives cross-reference parts and alternative options found for ALP22A103DF025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP22A103DF025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LM1EBB109M25040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | ALP22A103DF025 vs 3LM1EBB109M25040 |
ALT22A103BB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A103DF025 vs ALT22A103BB025 |
ALT22A103AB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A103DF025 vs ALT22A103AB25 |
ALT22A103CD025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A103DF025 vs ALT22A103CD025 |
ALT22A103DF025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A103DF025 vs ALT22A103DF025 |
ALP22A103AB025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A103DF025 vs ALP22A103AB025 |
ALT22A103AB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALP22A103DF025 vs ALT22A103AB025 |
ALP22A103DE025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A103DF025 vs ALP22A103DE025 |
ALT22A103DD025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A103DF025 vs ALT22A103DD025 |
ALP22A103AA025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP22A103DF025 vs ALP22A103AA025 |