-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4058
|
Newark | 10000U 3Vv |Kemet ALP22A103CD063 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.3100 | Buy Now |
DISTI #
80-ALP22A103CD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial RoHS: Compliant | 482 |
|
$8.7100 / $20.1000 | Buy Now |
DISTI #
70395078
|
RS | Capacitors, Aluminum Electrolytic, Leaded 10000uF 63VDC 20% | KEMET ALP22A103CD063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7800 / $20.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$5.6800 | Buy Now |
DISTI #
ALP22A103CD063
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.3100 | Buy Now |
DISTI #
ALP22A103CD063
|
Avnet Abacus | (Alt: ALP22A103CD063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALP22A103CD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A103CD063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.78 mA | |
Length | 55 mm | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG; WIRE |