-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4053
|
Newark | 1000Ufvv |Kemet ALP22A102AB100 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.0700 | Buy Now |
DISTI #
399-ALP22A102AB100-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SLD LUG Min Qty: 1080 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9969 | Buy Now |
DISTI #
80-ALP22A102AB100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial RoHS: Compliant | 743 |
|
$2.9300 / $5.7500 | Buy Now |
DISTI #
70395073
|
RS | 1000uF 100V dc ALUM Electrolytic Capacitor Can - Solder Pin, Radial, ALP22 Series | KEMET ALP22A102AB100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 | 0 |
|
$3.0500 | Buy Now |
DISTI #
ALP22A102AB100
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1080 Package Multiple: 180 Container: Bulk | Americas - 0 |
|
$3.1900 | Buy Now |
DISTI #
ALP22A102AB100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, � 20%, Solder Pin (Alt: ALP22A102AB100) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALP22A102AB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A102AB100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Description | ALP22, Aluminum Electrolytic, 1,000 uF, 20%, 100 VDC, -40/+85°C | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG; WIRE |
This table gives cross-reference parts and alternative options found for ALP22A102AB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP22A102AB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A102AB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALP22A102AB100 vs ALT22A102AB100 |
ALT23A102AB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | ALP22A102AB100 vs ALT23A102AB100 |