Part Details for ALP10A682BB16 by KEMET Corporation
Overview of ALP10A682BB16 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP10A682BB16
ALP10A682BB16 CAD Models
ALP10A682BB16 Part Data Attributes
|
ALP10A682BB16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP10A682BB16
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6528 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for ALP10A682BB16
This table gives cross-reference parts and alternative options found for ALP10A682BB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP10A682BB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALP10A682DB016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP10A682DB016 |
ALP20A682DF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682DF016 |
ALP20A682DB016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682DB016 |
ALP10A682DF16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP10A682DF16 |
ALP20A682CB016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682CB016 |
ALP20A682DE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682DE016 |
ALP20A682AB016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682AB016 |
ALP20A682DD016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682DD016 |
ALP20A682AA016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682AA016 |
ALP20A682AA16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A682BB16 vs ALP20A682AA16 |