ALP10A472CB40
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN

Overview of ALP10A472CB40 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ALP10A472CB40 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALP10A472CB40 by KEMET Corporation

ALP10A472CB40
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.128 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
40 V
Surface Mount
NO
Terminal Shape
FLAT
Want to compare parts?
  1. ALP10A472CB40
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN
    VS

Alternate Parts for ALP10A472CB40

This table gives cross-reference parts and alternative options found for ALP10A472CB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP10A472CB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALP20A472AB040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP20A472AB040
ALP10A472BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472BB40
ALP10A472DF40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472DF40
ALP10A472DD40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472DD40
ALP10A472AB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472AB40
ALP10A472DE40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472DE40
ALP10A472DB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472DB40
ALP20A472DB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP20A472DB40
ALP20A472CD040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP20A472CD040
ALP10A472AA040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN KEMET Corporation ALP10A472CB40 vs ALP10A472AA040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALP10A472CB40 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALP10A472CB40 by KEMET Corporation

  • Please alert me when ALP10A472CB40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALP10A472CB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALP10A472CB40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALP10A472CB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALP10A472CB40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALP10A472CB40 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: