Part Details for ALP10A472AA25 by KEMET Corporation
Overview of ALP10A472AA25 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP10A472AA25
ALP10A472AA25 CAD Models
ALP10A472AA25 Part Data Attributes
|
ALP10A472AA25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP10A472AA25
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.705 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for ALP10A472AA25
This table gives cross-reference parts and alternative options found for ALP10A472AA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP10A472AA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALP10A472DE25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472DE25 |
ALP20A472DE025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP20A472DE025 |
ALP10A472CB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472CB25 |
ALP10A472BB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472BB25 |
ALP10A472CD025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472CD025 |
ALP20A472DB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP20A472DB025 |
ALP10A472AB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472AB25 |
ALP20A472AA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP20A472AA25 |
ALP20A472BB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP20A472BB025 |
ALP10A472CB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A472AA25 vs ALP10A472CB025 |