Part Details for ALP10A331DB250 by KEMET Corporation
Overview of ALP10A331DB250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP10A331DB250
ALP10A331DB250 CAD Models
ALP10A331DB250 Part Data Attributes
|
ALP10A331DB250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP10A331DB250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.495 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for ALP10A331DB250
This table gives cross-reference parts and alternative options found for ALP10A331DB250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP10A331DB250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALP20A331DB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP20A331DB250 |
ALP20A331DF250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP20A331DF250 |
ALP10A331DE250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP10A331DE250 |
ALP20A331CD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP20A331CD250 |
ALP10A331AB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP10A331AB250 |
ALP10A331CD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP10A331CD250 |
ALP20A331AA250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP20A331AA250 |
ALP10A331DD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP10A331DD250 |
ALP20A331AB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP20A331AB250 |
ALP10A331BB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN | KEMET Corporation | ALP10A331DB250 vs ALP10A331BB250 |