Part Details for ALO15B50N-6 by Artesyn Embedded Technologies
Overview of ALO15B50N-6 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALO15B50N-6
ALO15B50N-6 CAD Models
ALO15B50N-6 Part Data Attributes
|
ALO15B50N-6
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALO15B50N-6
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ALO15B50N-6
This table gives cross-reference parts and alternative options found for ALO15B50N-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALO15B50N-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALO15B50N-6 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-5 | ALO15B50N-6 vs ALO15B50N-6 |