Part Details for ALO10B48-6L by Emerson Embedded Power
Overview of ALO10B48-6L by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ALO10B48-6L
ALO10B48-6L CAD Models
ALO10B48-6L Part Data Attributes
|
ALO10B48-6L
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
ALO10B48-6L
Emerson Embedded Power
1-OUTPUT 120W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ALO10B48-6L
This table gives cross-reference parts and alternative options found for ALO10B48-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALO10B48-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALO10B48-6 | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Vertiv Inc | ALO10B48-6L vs ALO10B48-6 |
ALO10B48-6 | Analog Circuit | Artesyn Embedded Technologies | ALO10B48-6L vs ALO10B48-6 |
ALO10B48-6 | 1-OUTPUT 120W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ALO10B48-6L vs ALO10B48-6 |
ALO10B48-6L | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Vertiv Inc | ALO10B48-6L vs ALO10B48-6L |