ALMD-EL3D-ST402
Description: Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN

Overview of ALMD-EL3D-ST402 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ALMD-EL3D-ST402 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALMD-EL3D-ST402 by Broadcom Limited

ALMD-EL3D-ST402
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
2550.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
TR, 13 INCH
Peak Wavelength
594 nm
Shape
ROUND
Surface Mount
YES
Viewing Angle
30 deg
Want to compare parts?
  1. ALMD-EL3D-ST402
    Broadcom Limited
    Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
    VS

Alternate Parts for ALMD-EL3D-ST402

This table gives cross-reference parts and alternative options found for ALMD-EL3D-ST402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-EL3D-ST402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALMD-EL3D-ST002 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST002
ALMD-EL3D-ST102 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST102
ALMD-EL3D-ST602 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-EL3D-ST602
ALMD-EL3D-ST602 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST602
ALMD-CL3D-ST002 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-CL3D-ST002
ALMD-EL3D-ST202 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST202
ALMD-CL3D-ST102 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-CL3D-ST102
ALMD-CL3D-ST102 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-CL3D-ST102
ALMD-CL3D-ST402 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-CL3D-ST402
ALMD-EL3D-ST102 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-EL3D-ST102
Part Number Description Manufacturer Compare
ALMD-EL3D-ST202 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST202
ALMD-EL3D-ST102 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST102
ALMD-CL3D-ST002 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-CL3D-ST002
ALMD-EL3D-ST002 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-EL3D-ST002
ALMD-CL3D-ST402 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-CL3D-ST402
ALMD-CL3D-ST202 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-CL3D-ST202
ALMD-EL3D-ST102 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-EL3D-ST102
ALMD-CL3D-ST102 Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Broadcom Limited ALMD-EL3D-ST402 vs ALMD-CL3D-ST102
ALMD-EL3D-ST602 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-EL3D-ST602
ALMD-EL3D-ST002 SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN Avago Technologies ALMD-EL3D-ST402 vs ALMD-EL3D-ST002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALMD-EL3D-ST402 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALMD-EL3D-ST402 by Broadcom Limited

Select Manufacturer
Which Manufacturer of ALMD-EL3D-ST402 would you like to use for your alert(s)?
  • Please alert me when ALMD-EL3D-ST402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALMD-EL3D-ST402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALMD-EL3D-ST402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALMD-EL3D-ST402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALMD-EL3D-ST402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALMD-EL3D-ST402 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: