Part Details for ALMD-CL3D-SW402 by Broadcom Limited
Overview of ALMD-CL3D-SW402 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALMD-CL3D-SW402
ALMD-CL3D-SW402 CAD Models
ALMD-CL3D-SW402 Part Data Attributes
|
ALMD-CL3D-SW402
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-CL3D-SW402
Broadcom Limited
Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 4550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 594 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 30 deg |
Alternate Parts for ALMD-CL3D-SW402
This table gives cross-reference parts and alternative options found for ALMD-CL3D-SW402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-CL3D-SW402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALMD-CL3D-SW002 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-CL3D-SW002 |
ALMD-EL3D-SW102 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-EL3D-SW102 |
ALMD-CL3D-SW202 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-CL3D-SW202 |
ALMD-EL3D-SW602 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-EL3D-SW602 |
ALMD-EL3D-SW002 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-SW402 vs ALMD-EL3D-SW002 |
ALMD-EL3D-SW602 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-SW402 vs ALMD-EL3D-SW602 |
ALMD-EL3D-SW102 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-SW402 vs ALMD-EL3D-SW102 |
ALMD-EL3D-SW402 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-EL3D-SW402 |
ALMD-EL3D-SW202 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-SW402 vs ALMD-EL3D-SW202 |
ALMD-CL3D-SW102 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-SW402 vs ALMD-CL3D-SW102 |