There are no models available for this part yet.
Overview of ALM-40220-BLKG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 | |
ZSPM402206KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-06 | |
10076801-402-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for ALM-40220-BLKG by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ8146
|
Newark | Switch, Spdt, 10W, Td-Scdma, 5Mcob, Frequency Min:2.01Ghz, Frequency Max:2.025Ghz, Rf Ic Case Style:Mcob, No. Of Pins:5Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-, Operating Temperature Max:150°C, Rohs Compliant: Yes |Broadcom ALM-40220-BLKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $5.8800 | Buy Now |
CAD Models for ALM-40220-BLKG by Broadcom Limited
Part Data Attributes for ALM-40220-BLKG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
LCC5(UNSPEC)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
41.99 dBm
|
Insertion Loss-Max
|
0.45 dB
|
Isolation-Min
|
17 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Frequency-Max
|
2025 MHz
|
Operating Frequency-Min
|
2010 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC5(UNSPEC)
|
Port Termination
|
REFLECTIVE
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
SPDT
|
Surface Mount
|
YES
|
Alternate Parts for ALM-40220-BLKG
This table gives cross-reference parts and alternative options found for ALM-40220-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-40220-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-40220-TR1G | 2010MHz - 2025MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.45dB INSERTION LOSS, 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, MCOB PACKAGE-5 | Avago Technologies | ALM-40220-BLKG vs ALM-40220-TR1G |
ALM-40220-BLKG | 2010MHz - 2025MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.45dB INSERTION LOSS, 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, MCOB PACKAGE-5 | Avago Technologies | ALM-40220-BLKG vs ALM-40220-BLKG |