There are no models available for this part yet.
Overview of ALM-32120-TR2G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432120XXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432120XXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432120XXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
CAD Models for ALM-32120-TR2G by Broadcom Limited
Part Data Attributes for ALM-32120-TR2G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
MODULE(UNSPEC)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
12.5 dB
|
Input Power-Max (CW)
|
28 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
700 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE(UNSPEC)
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
910 mA
|
Technology
|
GAAS
|
Alternate Parts for ALM-32120-TR2G
This table gives cross-reference parts and alternative options found for ALM-32120-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-32120-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32120-TR2G | 700MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | ALM-32120-TR2G vs ALM-32120-TR2G |
Related Parts for ALM-32120-TR2G
-
ALM-32120-TR1GRF/Microwave Amplifiers
-
ADT7461ARZ-REEL7Other Analog ICs
-
MIC5239YM-TRLinear Regulator ICs
-
ALC10A182EP350Fixed Capacitors
-
A42MX24-3PQ208Field Programmable Gate Arrays
-
CDSOD323-T05LCTransient Suppressors
-
SSQ-115-02-S-D-RAHeaders and Edge Type Connectors
-
CRCW060310K0FKEAFixed Resistors
-
MP2610ER-LF-ZPower Management Circuits