There are no models available for this part yet.
Overview of ALM-2712-SG1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) | |
MC27128A-25/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
CAD Models for ALM-2712-SG1G by Broadcom Limited
Part Data Attributes for ALM-2712-SG1G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
BCC,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
JESD-30 Code
|
R-XBCC-B12
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
BCC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
1.25 mm
|
Terminal Position
|
BOTTOM
|
Width
|
2.5 mm
|
Alternate Parts for ALM-2712-SG1G
This table gives cross-reference parts and alternative options found for ALM-2712-SG1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-2712-SG1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-2712-SG1G | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, BCC12, 3 X 2.50 MM, 1 MM HEIGHT, HALOGEN AND LEAD FREE, MCOB-12 | Avago Technologies | ALM-2712-SG1G vs ALM-2712-SG1G |