Part Details for ALM-1612-BLKG by Avago Technologies
Overview of ALM-1612-BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
R7F7016123AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for ALM-1612-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 155 |
|
$8.2500 / $15.0000 | Buy Now |
Part Details for ALM-1612-BLKG
ALM-1612-BLKG CAD Models
ALM-1612-BLKG Part Data Attributes
|
ALM-1612-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-1612-BLKG
Avago Technologies
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,MODULE,12PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | MODULE,12LEAD,.13 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.13 | |
Power Supplies | 1.8/2.7 V | |
Supply Current-Max | 11.5 mA | |
Technology | GAAS |