-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9712
|
Newark | Cap, 12000Uf, 63V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80C123DF063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$9.1500 | Buy Now |
DISTI #
399-ALF80C123DF063-ND
|
DigiKey | CAP ALUM 12000UF 20% 63V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
278 In Stock |
|
$5.7526 / $10.1500 | Buy Now |
DISTI #
80-ALF80C123DF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 1300uF 105C 20% 9000Hrs RoHS: Compliant | 0 |
|
$8.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$5.9600 | Buy Now |
DISTI #
ALF80C123DF063
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1300uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$5.7500 / $8.8000 | Buy Now |
DISTI #
ALF80C123DF063
|
TME | Capacitor: electrolytic, SNAP-IN, 12000uF, 63VDC, Ø35x50mm, ±20% Min Qty: 100 | 0 |
|
$8.1600 | RFQ |
DISTI #
ALF80C123DF063
|
Avnet Abacus | (Alt: ALF80C123DF063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80C123DF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C123DF063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33.9 mΩ | |
Leakage Current | 2.268 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7992 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for ALF80C123DF063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF80C123DF063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LGMA050LT050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LT050 |
8123LGMA050LT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LT070 |
8123LGMA050LT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LT010 |
8123LGMA050LT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LT000 |
8123LGMA050LTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LTN70 |
8123LGMA050LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LTN00 |
8123LGMA050LTN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF | Fenghua (HK) Electronics Ltd | ALF80C123DF063 vs 8123LGMA050LTN40 |