ALF70C102DD250
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ALF70C102DD250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALF70C102DD250 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH9687
Newark Cap, 1000Uf, 250V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF70C102DD250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 67
  • 1 $10.4800
  • 10 $9.0900
  • 25 $8.8300
  • 50 $8.1600
  • 100 $8.0800
$8.0800 / $10.4800 Buy Now
DISTI # 399-ALF70C102DD250-ND
DigiKey CAP ALUM 1000UF 20% 250V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk 43
In Stock
  • 1 $10.0800
  • 10 $8.7380
$8.7380 / $10.0800 Buy Now
DISTI # 80-ALF70C102DD250
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 85C 20% 15000Hrs RoHS: Compliant 55
  • 1 $10.0800
  • 10 $8.7400
  • 20 $8.4900
  • 50 $7.8500
  • 100 $7.7700
$7.7700 / $10.0800 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 0
  • 1,000 $5.9200
$5.9200 Buy Now
DISTI # 77367572
Verical Press-Fit Aluminum Electrolytic Capacitor Min Qty: 7 Package Multiple: 1 Americas - 17
  • 7 $11.2280
  • 10 $9.6180
  • 25 $8.9180
  • 50 $8.2740
  • 100 $7.8540
$7.8540 / $11.2280 Buy Now
DISTI # ALF70C102DD250
TTI Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 85C 20% 15000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk Americas - 0
  • 100 $7.6200
$7.6200 Buy Now
DISTI # ALF70C102DD250
TME Capacitor: electrolytic, SNAP-IN, 1000uF, 250VDC, Ø35x40mm, ±20% Min Qty: 1 17
  • 1 $9.4300
  • 10 $8.0800
  • 25 $7.4900
  • 50 $6.9500
  • 100 $6.5000
$6.5000 / $9.4300 Buy Now
DISTI # ALF70C102DD250
Avnet Abacus (Alt: ALF70C102DD250) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALF70C102DD250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALF70C102DD250 by KEMET Corporation

ALF70C102DD250
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
188 mΩ
Leakage Current
1.5 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
3090 mA
Surface Mount
NO
Terminal Shape
PRESS FIT
Want to compare parts?
  1. ALF70C102DD250
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ALF70C102DD250

This table gives cross-reference parts and alternative options found for ALF70C102DD250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF70C102DD250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC2E108M35040HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics ALF70C102DD250 vs HC2E108M35040HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALF70C102DD250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALF70C102DD250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALF70C102DD250 would you like to use for your alert(s)?
  • Please alert me when ALF70C102DD250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALF70C102DD250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALF70C102DD250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALF70C102DD250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALF70C102DD250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALF70C102DD250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: