Part Details for ALF5012DY/HB by International Rectifier
Overview of ALF5012DY/HB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALF5012DY/HB
ALF5012DY/HB CAD Models
ALF5012DY/HB Part Data Attributes:
|
ALF5012DY/HB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ALF5012DY/HB
International Rectifier
IC,DC/DC CONVERTER,+-12V,HYBRID,MODULE,12PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MODULE,12LEAD,3.0 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 30 V | |
Number of Terminals | 12 | |
Output Current-Max | 6.4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,3.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Technology | HYBRID |