There are no models available for this part yet.
Overview of ALF40C821EP500 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF40C821EP500 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF40C821EP500-ND
|
DigiKey | CAP ALUM 820UF 20% 500V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6127 | Buy Now | |
DISTI #
80-ALF40C821EP500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 500V 820uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$15.2000 | Order Now | |
DISTI #
71416681
|
RS | Aluminum electrolytic Press-Fit 105C 500V 820F 40 x 105mm | KEMET ALF40C821EP500 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 / $20.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$13.9800 | Buy Now |
CAD Models for ALF40C821EP500 by KEMET Corporation
Part Data Attributes for ALF40C821EP500 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
280 mΩ
|
Leakage Current
|
1.23 mA
|
Length
|
105 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
4710 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALF40C821EP500
This table gives cross-reference parts and alternative options found for ALF40C821EP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C821EP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40A821EP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | KEMET Corporation | ALF40C821EP500 vs ALC40A821EP500 |
ALC40D821EP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | KEMET Corporation | ALF40C821EP500 vs ALC40D821EP500 |
ALC40C821EP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | KEMET Corporation | ALF40C821EP500 vs ALC40C821EP500 |
ALC40H821EP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | KEMET Corporation | ALF40C821EP500 vs ALC40H821EP500 |
ALF40G821EP500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF40C821EP500 vs ALF40G821EP500 |
ALC40F821EP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | KEMET Corporation | ALF40C821EP500 vs ALC40F821EP500 |