Datasheets
ALF40C153ED040 by: KEMET Corporation

Aluminum Electrolytic Capacitor,

Part Details for ALF40C153ED040 by KEMET Corporation

Overview of ALF40C153ED040 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALF40C153ED040

Part # Distributor Description Stock Price Buy
DISTI # ALF40C153ED040-ND
DigiKey CAP ALUM 15000UF 20% 40V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 216 $6.7550
$6.7550 Buy Now
DISTI # 80-ALF40C153ED040
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In PressFit 40V 15KuF 9K Hrs Life 4pin RoHS: Compliant 0
  • 216 $6.7600
$6.7600 Order Now
DISTI # 71416578
RS Aluminum electrolytic Press-Fit 105C 40V 15000F 40 x 40mm | KEMET ALF40C153ED040 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk 0
  • 216 $8.8000
  • 1,080 $8.3600
  • 2,160 $7.9200
  • 4,320 $7.4800
$7.4800 / $8.8000 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 216 Package Multiple: 72 0
  • 216 $5.8700
$5.8700 Buy Now

Part Details for ALF40C153ED040

ALF40C153ED040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALF40C153ED040 Part Data Attributes

ALF40C153ED040 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALF40C153ED040 KEMET Corporation Aluminum Electrolytic Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.55
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm
Dielectric Material ALUMINUM (WET)
ESR 63 mΩ
Leakage Current 1.8 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 40 V
Ripple Current 5660 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for ALF40C153ED040

This table gives cross-reference parts and alternative options found for ALF40C153ED040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C153ED040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALC40F153ED040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount KEMET Corporation ALF40C153ED040 vs ALC40F153ED040
ALC40E153ED040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT KEMET Corporation ALF40C153ED040 vs ALC40E153ED040
ALC40C153ED040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT KEMET Corporation ALF40C153ED040 vs ALC40C153ED040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALF40C153ED040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALF40C153ED040 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALF40C153ED040 would you like to use for your alert(s)?
  • Please alert me when ALF40C153ED040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALF40C153ED040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALF40C153ED040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALF40C153ED040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALF40C153ED040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALF40C153ED040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: