Part Details for ALF40C103DF063 by KEMET Corporation
Overview of ALF40C103DF063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C103DF063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3609
|
Newark | Cap, Alu Elec, 10000Uf, 63V, Press Fit, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mmrohs Compliant: Yes |Kemet ALF40C103DF063 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALF40C103DF063-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0335 | Buy Now |
DISTI #
80-ALF40C103DF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 63V 10KuF 8K Hrs Life 4pin RoHS: Compliant | 0 |
|
$6.0400 | Order Now |
DISTI #
71416556
|
RS | Aluminum electrolytic Press-Fit 105C 63V 10000F 35 x 50mm | KEMET ALF40C103DF063 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6800 / $7.8600 | RFQ |
Part Details for ALF40C103DF063
ALF40C103DF063 CAD Models
ALF40C103DF063 Part Data Attributes
|
ALF40C103DF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C103DF063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 1.89 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3710 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C103DF063
This table gives cross-reference parts and alternative options found for ALF40C103DF063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C103DF063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A8109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALF40C103DF063 vs B41252A8109M000 |
LG063M10K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ALF40C103DF063 vs LG063M10K0BPF-3550 |
ECEC1JA103EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ALF40C103DF063 vs ECEC1JA103EA |
EGG109M063AT6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALF40C103DF063 vs EGG109M063AT6AA |
MAL215888103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALF40C103DF063 vs MAL215888103E3 |
MALIEYH07CD510J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALF40C103DF063 vs MALIEYH07CD510J02K |
B41252A8109M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALF40C103DF063 vs B41252A8109M067 |
HL1J109M35050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ALF40C103DF063 vs HL1J109M35050HA |
B41252A8109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALF40C103DF063 vs B41252A8109M002 |
381LX103M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | ALF40C103DF063 vs 381LX103M063A052D |