-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W6369
|
Newark | Power Relay, Spst, 12Vdc, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Aldp Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ALDP112W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
255-3589-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 1 Lead time: 19 Weeks Container: Box |
495 In Stock |
|
$1.3226 / $2.1800 | Buy Now |
DISTI #
ALDP112W
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole (Alt: ALDP112W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0906 / $1.1884 | Buy Now |
DISTI #
769-ALDP112W
|
Mouser Electronics | General Purpose Relays LD-P Relay RoHS: Compliant | 0 |
|
$1.0500 / $1.2900 | Order Now |
DISTI #
E02:0323_02285429
|
Arrow Electronics | Power Relay 12VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2333 | Europe - 660 |
|
$0.9170 / $1.1416 | Buy Now |
DISTI #
70617934
|
RS | RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components ALDP112W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 | RFQ |
|
Future Electronics | ALDP Series SPST 12 V 5 A Non-Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.6900 / $0.7750 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay RoHS: Compliant |
8000 On Order |
|
$0.6690 / $0.7760 | Buy Now |
DISTI #
83606799
|
Verical | Power Relay 12VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2333 | Americas - 658 |
|
$0.9350 / $1.1639 | Buy Now |
DISTI #
85556118
|
Verical | Power Relay 12VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 36 |
|
$1.2338 / $1.2363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALDP112W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP112W
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.5mm x 7.2mm x 15.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ALDP112W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALDP112W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALD14HW | Power/Signal Relay | Panasonic Electronic Components | ALDP112W vs ALD14HW |
ALD112W | Power/Signal Relay | Panasonic Electronic Components | ALDP112W vs ALD112W |
ALD118W | Power/Signal Relay | Panasonic Electronic Components | ALDP112W vs ALD118W |