Part Details for ALD4701APBXXXX by Advanced Linear Devices Inc
Overview of ALD4701APBXXXX by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ALD4701APBXXXX
ALD4701APBXXXX CAD Models
ALD4701APBXXXX Part Data Attributes
|
ALD4701APBXXXX
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD4701APBXXXX
Advanced Linear Devices Inc
Operational Amplifier, 4 Func, 2800uV Offset-Max, CMOS, PDIP14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 |