Part Details for ALD110802PCL by Advanced Linear Devices Inc
Overview of ALD110802PCL by Advanced Linear Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ALD110802PCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1020-ND
|
DigiKey | MOSFET 4N-CH 10.6V 16PDIP Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4408 | Buy Now |
Part Details for ALD110802PCL
ALD110802PCL CAD Models
ALD110802PCL Part Data Attributes
|
ALD110802PCL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD110802PCL
Advanced Linear Devices Inc
Quad N-Channel EPAD Matched Pair MOSFET Array, Vgs= 0.2 V, 16L PDIP, EPAD Enabled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |