Part Details for ALD03B48-SL by Vertiv Inc
Overview of ALD03B48-SL by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ALD03B48-SL
ALD03B48-SL CAD Models
ALD03B48-SL Part Data Attributes
|
ALD03B48-SL
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ALD03B48-SL
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, SMT-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | SMT-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-B8 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |