Part Details for ALC80F152EF250 by KEMET Corporation
Overview of ALC80F152EF250 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80F152EF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80F152EF250-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5527 | Buy Now |
DISTI #
80-ALC80F152EF250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 1500uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
DISTI #
73254822
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,1500uf,250V,20% | KEMET ALC80F152EF250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $12.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.3700 | Buy Now |
Part Details for ALC80F152EF250
ALC80F152EF250 CAD Models
ALC80F152EF250 Part Data Attributes
|
ALC80F152EF250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80F152EF250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
Leakage Current | 1.125 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4410 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80F152EF250
This table gives cross-reference parts and alternative options found for ALC80F152EF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80F152EF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC80E152EF250 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80F152EF250 vs ALC80E152EF250 |
ALC42G152EF250 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80F152EF250 vs ALC42G152EF250 |
ALC42D152EF250 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80F152EF250 vs ALC42D152EF250 |
ALF80C152EF250 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80F152EF250 vs ALF80C152EF250 |
ALC42H152EF250 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80F152EF250 vs ALC42H152EF250 |
ALC80D152EF250 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80F152EF250 vs ALC80D152EF250 |
ALC42C152EF250 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80F152EF250 vs ALC42C152EF250 |
ALC42F152EF250 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80F152EF250 vs ALC42F152EF250 |