Part Details for ALC80C361DC350 by KEMET Corporation
Overview of ALC80C361DC350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C361DC350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C361DC350-ND
|
DigiKey | CAP ALUM 360UF 20% 350V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3078 | Buy Now |
DISTI #
80-ALC80C361DC350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 360uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
DISTI #
73254552
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x35,360uf,350V,20% | KEMET ALC80C361DC350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.7800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5200 | Buy Now |
Part Details for ALC80C361DC350
ALC80C361DC350 CAD Models
ALC80C361DC350 Part Data Attributes
|
ALC80C361DC350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C361DC350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 360 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 381 mΩ | |
Leakage Current | 0.378 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80C361DC350
This table gives cross-reference parts and alternative options found for ALC80C361DC350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80C361DC350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80D361DC350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C361DC350 vs ALC80D361DC350 |
ALC80F361DC350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C361DC350 vs ALC80F361DC350 |
ALC80A361DC350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C361DC350 vs ALC80A361DC350 |