Part Details for ALC70F221CB400 by KEMET Corporation
Overview of ALC70F221CB400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F221CB400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F221CB400-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7857 | Buy Now |
DISTI #
80-ALC70F221CB400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 13000Hrs RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
DISTI #
73254208
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x30,220uf,400V,20% | KEMET ALC70F221CB400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.1700 | Buy Now |
Part Details for ALC70F221CB400
ALC70F221CB400 CAD Models
ALC70F221CB400 Part Data Attributes
|
ALC70F221CB400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F221CB400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 616 mΩ | |
Leakage Current | 0.528 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1380 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F221CB400
This table gives cross-reference parts and alternative options found for ALC70F221CB400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F221CB400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501C9227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC70F221CB400 vs B43501C9227M082 |
B43624C9227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70F221CB400 vs B43624C9227M000 |
LS-221M2GL3A3030 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F221CB400 vs LS-221M2GL3A3030 |
B43540B9227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | ALC70F221CB400 vs B43540B9227M082 |
B43540B9227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ALC70F221CB400 vs B43540B9227M087 |
B43624C9227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70F221CB400 vs B43624C9227M062 |
B43624C9227M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70F221CB400 vs B43624C9227M080 |
B43540B9227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | ALC70F221CB400 vs B43540B9227M002 |
TYSV2G227K30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | TE Connectivity | ALC70F221CB400 vs TYSV2G227K30ML |
B43501C9227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70F221CB400 vs B43501C9227M060 |