There are no models available for this part yet.
Overview of ALC70F151EB630 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALC70F151EB630 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73254184
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x30,150uf,630V,20% | KEMET ALC70F151EB630 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $7.7800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1900 | Buy Now |
CAD Models for ALC70F151EB630 by KEMET Corporation
Part Data Attributes for ALC70F151EB630 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
889 mΩ
|
Leakage Current
|
0.567 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Ripple Current
|
1630 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC70F151EB630
This table gives cross-reference parts and alternative options found for ALC70F151EB630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F151EB630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70E151EB630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | KEMET Corporation | ALC70F151EB630 vs ALC70E151EB630 |
ALC70A151EB630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | KEMET Corporation | ALC70F151EB630 vs ALC70A151EB630 |